
TAJR225K010RNJ | |
|---|---|
DigiKey Part Number | 478-11069-2-ND - Tape & Reel (TR) 478-11069-1-ND - Cut Tape (CT) 478-11069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR225K010RNJ |
Description | CAP TANT 2.2UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR225K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63100 | $26.31 |
| 50 | $1.97320 | $98.66 |
| 100 | $1.77010 | $177.01 |
| 500 | $1.42856 | $714.28 |
| 1,000 | $1.32309 | $1,323.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.21168 | $3,029.20 |
| 5,000 | $1.14456 | $5,722.80 |
| 7,500 | $1.11095 | $8,332.12 |
| 12,500 | $1.07370 | $13,421.25 |
| 17,500 | $1.05192 | $18,408.60 |
| 25,000 | $1.03097 | $25,774.25 |

