595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D156X9025C2T

DigiKey Part Number
718-595D156X9025C2TTR-ND - Tape & Reel (TR)
718-595D156X9025C2TCT-ND - Cut Tape (CT)
718-595D156X9025C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
595D156X9025C2T
Description
CAP TANT 15UF 10% 25V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 560mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D156X9025C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
560mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,139
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.34000$27.34
10$19.18900$191.89
50$15.94580$797.29
100$14.94160$1,494.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.50874$6,754.37
1,000$12.97231$12,972.31
1,500$12.70367$19,055.51
2,500$12.40580$31,014.50
3,500$12.23165$42,810.78
5,000$12.06404$60,320.20
6,000$11.98464$71,907.84
Manufacturers Standard Package