
595D107X9016D2T | |
|---|---|
DigiKey Part Number | 718-595D107X9016D2TTR-ND - Tape & Reel (TR) 718-595D107X9016D2TCT-ND - Cut Tape (CT) 718-595D107X9016D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X9016D2T |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X9016D2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.293" L x 0.170" W (7.44mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.02000 | $34.02 |
| 10 | $24.27200 | $242.72 |
| 50 | $20.39460 | $1,019.73 |
| 100 | $19.19370 | $1,919.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.50618 | $8,753.09 |
| 1,000 | $16.86468 | $16,864.68 |
| 1,500 | $16.54315 | $24,814.73 |
| 2,500 | $16.18679 | $40,466.97 |
| 3,500 | $15.97833 | $55,924.15 |
| 5,000 | $15.77787 | $78,889.35 |

