
595D107X06R3B4T | |
---|---|
DigiKey Part Number | 718-595D107X06R3B4TTR-ND - Tape & Reel (TR) 718-595D107X06R3B4TCT-ND - Cut Tape (CT) 718-595D107X06R3B4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X06R3B4T |
Description | CAP TANT 100UF 20% 6.3V 1611 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X06R3B4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 550mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.71000 | $51.71 |
10 | $38.05900 | $380.59 |
50 | $32.60740 | $1,630.37 |
100 | $30.91970 | $3,091.97 |
500 | $29.62162 | $14,810.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $24.20067 | $48,401.34 |