
595D106X9016B2T | |
|---|---|
DigiKey Part Number | 718-1606-2-ND - Tape & Reel (TR) 718-1606-1-ND - Cut Tape (CT) 718-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D106X9016B2T |
Description | CAP TANT 10UF 10% 16V 1611 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 760mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X9016B2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 760mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.40000 | $16.40 |
| 10 | $11.08700 | $110.87 |
| 50 | $8.97760 | $448.88 |
| 100 | $8.32410 | $832.41 |
| 500 | $7.22010 | $3,610.05 |
| 1,000 | $6.87843 | $6,878.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.72897 | $13,457.94 |
| 4,000 | $6.49260 | $25,970.40 |
| 6,000 | $6.37418 | $38,245.08 |
| 10,000 | $6.24289 | $62,428.90 |

