595D105X9035A4T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 4,000
Unit Price: $16.15000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 4.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D105X9035A4T

DigiKey Part Number
595D105X9035A4T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D105X9035A4T
Description
CAP TANT 1UF 10% 35V 1507
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 4.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D105X9035A4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
4.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max)
0.067" (1.70mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$22.15510$44,310.20
Manufacturers Standard Package