
595D105X9025A4T | |
|---|---|
DigiKey Part Number | 718-595D105X9025A4TTR-ND - Tape & Reel (TR) 718-595D105X9025A4TCT-ND - Cut Tape (CT) 718-595D105X9025A4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D105X9025A4T |
Description | CAP TANT 1UF 10% 25V 1507 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D105X9025A4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.81000 | $43.81 |
| 10 | $31.87500 | $318.75 |
| 50 | $27.10580 | $1,355.29 |
| 100 | $25.63070 | $2,563.07 |
| 500 | $24.09124 | $12,045.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $19.68238 | $39,364.76 |

