
594D685X9035C2T | |
|---|---|
DigiKey Part Number | 718-594D685X9035C2TTR-ND - Tape & Reel (TR) 718-594D685X9035C2TCT-ND - Cut Tape (CT) 718-594D685X9035C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D685X9035C2T |
Description | CAP TANT 6.8UF 10% 35V 2812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V 2812 (7132 Metric) 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D685X9035C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 430mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.35000 | $26.35 |
| 10 | $18.46300 | $184.63 |
| 50 | $15.31520 | $765.76 |
| 100 | $14.34260 | $1,434.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.95112 | $6,475.56 |
| 1,000 | $12.43160 | $12,431.60 |
| 1,500 | $12.17117 | $18,256.76 |
| 2,500 | $11.88253 | $29,706.32 |
| 3,500 | $11.71377 | $40,998.19 |
| 5,000 | $11.55144 | $57,757.20 |
| 6,000 | $11.47448 | $68,846.88 |

