
594D476X9016C2T | |
|---|---|
DigiKey Part Number | 718-2284-2-ND - Tape & Reel (TR) 718-2284-1-ND - Cut Tape (CT) 718-2284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X9016C2T |
Description | CAP TANT 47UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X9016C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.84000 | $22.84 |
| 10 | $15.84400 | $158.44 |
| 50 | $13.04700 | $652.35 |
| 100 | $12.18310 | $1,218.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.93664 | $5,468.32 |
| 1,000 | $10.47519 | $10,475.19 |
| 1,500 | $10.24409 | $15,366.14 |
| 2,500 | $9.98783 | $24,969.58 |
| 3,500 | $9.83803 | $34,433.10 |
| 5,000 | $9.69383 | $48,469.15 |
| 6,000 | $9.62558 | $57,753.48 |

