
594D476X0016C2T | |
|---|---|
DigiKey Part Number | 718-1002-2-ND - Tape & Reel (TR) 718-1002-1-ND - Cut Tape (CT) 718-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X0016C2T |
Description | CAP TANT 47UF 20% 16V 2812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X0016C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 110mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.74000 | $23.74 |
| 10 | $16.49600 | $164.96 |
| 50 | $13.61160 | $680.58 |
| 100 | $12.71990 | $1,271.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.43642 | $5,718.21 |
| 1,000 | $10.96021 | $10,960.21 |
| 1,500 | $10.72168 | $16,082.52 |
| 2,500 | $10.45721 | $26,143.03 |
| 3,500 | $10.30265 | $36,059.28 |
| 5,000 | $10.15384 | $50,769.20 |
| 6,000 | $10.08340 | $60,500.40 |

