594D475X9035B2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.84901
Datasheet

Similar


Vishay Sprague
In Stock: 1,465
Unit Price: $17.38000
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D475X9035B2T

DigiKey Part Number
594D475X9035B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D475X9035B2T
Description
CAP TANT 4.7UF 10% 35V 1611
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V 1611 (4028 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
594D475X9035B2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.78476$15,569.52
Manufacturers Standard Package