594D336X0016C2T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 599
Unit Price: $23.74000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $10.84061
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $12.20708
Datasheet
33 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D336X0016C2T

DigiKey Part Number
718-594D336X0016C2TTR-ND - Tape & Reel (TR)
718-594D336X0016C2TCT-ND - Cut Tape (CT)
718-594D336X0016C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D336X0016C2T
Description
CAP TANT 33UF 20% 16V 2812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D336X0016C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.74000$23.74
10$16.49600$164.96
50$13.61160$680.58
100$12.71990$1,271.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.43642$5,718.21
1,000$10.96021$10,960.21
1,500$10.72168$16,082.52
2,500$10.45721$26,143.03
3,500$10.30265$36,059.28
5,000$10.15384$50,769.20
6,000$10.08340$60,500.40
Manufacturers Standard Package