220 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D227X96R3C2W

DigiKey Part Number
594D227X96R3C2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D227X96R3C2W
Description
CAP TANT 220UF 10% 6.3V 2812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D227X96R3C2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.19656$33,589.68
Manufacturers Standard Package