
594D157X0010C2T | |
|---|---|
DigiKey Part Number | 718-594D157X0010C2TTR-ND - Tape & Reel (TR) 718-594D157X0010C2TCT-ND - Cut Tape (CT) 718-594D157X0010C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D157X0010C2T |
Description | CAP TANT 150UF 20% 10V 2812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D157X0010C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 90mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.92942 | $6,464.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.45000 | $29.45 |
| 10 | $20.38000 | $203.80 |
| 50 | $16.48340 | $824.17 |
| 100 | $15.20910 | $1,520.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.03000 | $26.03 |
| 10 | $20.00500 | $200.05 |
| 50 | $18.07100 | $903.55 |
| 100 | $15.54930 | $1,554.93 |

