150 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D157X0010C2T

DigiKey Part Number
718-594D157X0010C2TTR-ND - Tape & Reel (TR)
718-594D157X0010C2TCT-ND - Cut Tape (CT)
718-594D157X0010C2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D157X0010C2T
Description
CAP TANT 150UF 20% 10V 2812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D157X0010C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
90mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.92942$6,464.71
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.45000$29.45
10$20.38000$203.80
50$16.48340$824.17
100$15.20910$1,520.91
Digi-Reel®
QuantityUnit PriceExt Price
1$26.03000$26.03
10$20.00500$200.05
50$18.07100$903.55
100$15.54930$1,554.93
* All Digi-Reel orders will add a $55.00 reeling fee.