
594D156X0035D2T | |
---|---|
DigiKey Part Number | 718-2277-2-ND - Tape & Reel (TR) 718-2277-1-ND - Cut Tape (CT) 718-2277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D156X0035D2T |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D156X0035D2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 270mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.295" L x 0.169" W (7.50mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.32000 | $40.32 |
10 | $29.08300 | $290.83 |
50 | $24.62480 | $1,231.24 |
100 | $23.24620 | $2,324.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.32988 | $10,664.94 |
1,000 | $20.59237 | $20,592.37 |
1,500 | $20.22276 | $30,334.14 |
2,500 | $19.81304 | $49,532.60 |
3,500 | $19.57352 | $68,507.32 |