
593D686X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D686X9010D2TE3TR-ND - Tape & Reel (TR) 718-593D686X9010D2TE3CT-ND - Cut Tape (CT) 718-593D686X9010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D686X9010D2TE3 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D686X9010D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $5.96400 | $59.64 |
| 50 | $4.67480 | $233.74 |
| 100 | $4.27830 | $427.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.68030 | $1,840.15 |
| 1,000 | $3.46883 | $3,468.83 |
| 1,500 | $3.36293 | $5,044.39 |
| 2,500 | $3.24555 | $8,113.88 |
| 3,500 | $3.17694 | $11,119.29 |
| 5,000 | $3.11093 | $15,554.65 |
| 6,000 | $3.07966 | $18,477.96 |
| 12,000 | $2.97432 | $35,691.84 |
| 12,500 | $2.96875 | $37,109.38 |

