Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X0020E2TE3

DigiKey Part Number
718-1973-2-ND - Tape & Reel (TR)
718-1973-1-ND - Cut Tape (CT)
718-1973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D686X0020E2TE3
Description
CAP TANT 68UF 20% 20V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D686X0020E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.41000$11.41
10$7.52100$75.21
50$5.96940$298.47
100$5.49070$549.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.86688$1,946.75
800$4.59456$3,675.65
1,200$4.45816$5,349.79
2,000$4.30700$8,614.00
2,800$4.21858$11,812.02
4,000$4.13356$16,534.24
4,800$4.09329$19,647.79
9,600$3.95759$37,992.86
10,000$3.95039$39,503.90
Manufacturers Standard Package