
593D685X9050E2TE3 | |
|---|---|
DigiKey Part Number | 718-593D685X9050E2TE3TR-ND - Tape & Reel (TR) 718-593D685X9050E2TE3CT-ND - Cut Tape (CT) 718-593D685X9050E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D685X9050E2TE3 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X9050E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D685X9050D2TE3 | Vishay Sprague | 548 | 718-1094-1-ND | $11.10000 | Similar |
| 293D685X9050E2TE3 | Vishay Sprague | 94 | 718-293D685X9050E2TE3CT-ND | $20.14000 | Similar |
| 593D685X9050D2TE3 | Vishay Sprague | 1,635 | 718-593D685X9050D2TE3CT-ND | $13.73000 | Similar |
| T491D685K050AH | KEMET | 390 | 399-T491D685K050AHCT-ND | $20.06000 | Similar |
| T491D685K050AT | KEMET | 1,412 | 399-8394-1-ND | $18.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| 10 | $17.99700 | $179.97 |
| 50 | $14.88420 | $744.21 |
| 100 | $13.92230 | $1,392.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.47963 | $4,991.85 |
| 800 | $11.94348 | $9,554.78 |
| 1,200 | $11.67480 | $14,009.76 |
| 2,000 | $11.37708 | $22,754.16 |
| 2,800 | $11.20300 | $31,368.40 |
| 4,000 | $11.03552 | $44,142.08 |

