


593D476X9020E2TE3 | |
|---|---|
DigiKey Part Number | 718-1039-2-ND - Tape & Reel (TR) 718-1039-1-ND - Cut Tape (CT) 718-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D476X9020E2TE3 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X9020E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D476K025C0150 | Vishay Sprague | 2,763 | 718-1525-1-ND | $204.08000 | Upgrade |
| TR3E476K025C0150 | Vishay Sprague | 512 | 718-1527-1-ND | $317.76000 | Upgrade |
| 293D476X9020D2TE3 | Vishay Sprague | 11,883 | 718-1091-1-ND | $95.98000 | Similar |
| 293D476X9020E2TE3 | Vishay Sprague | 1,040 | 718-293D476X9020E2TE3CT-ND | $168.67000 | Similar |
| 593D476X9020D2TE3 | Vishay Sprague | 1,320 | 718-593D476X9020D2TE3CT-ND | $109.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $10.36700 | $103.67 |
| 50 | $8.34480 | $417.24 |
| 100 | $7.72080 | $772.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.78583 | $2,714.33 |
| 800 | $6.43846 | $5,150.77 |
| 1,200 | $6.26444 | $7,517.33 |
| 2,000 | $6.07162 | $12,143.24 |
| 2,800 | $5.95889 | $16,684.89 |
| 4,000 | $5.85040 | $23,401.60 |

