47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D476X9016D2TE3

DigiKey Part Number
718-1108-2-ND - Tape & Reel (TR)
718-1108-1-ND - Cut Tape (CT)
718-1108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D476X9016D2TE3
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D476X9016D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$4.27500$42.75
50$3.29440$164.72
100$2.99170$299.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.53158$1,265.79
1,000$2.37094$2,370.94
1,500$2.29042$3,435.63
2,500$2.20126$5,503.15
3,500$2.14911$7,521.88
5,000$2.09899$10,494.95
6,000$2.07522$12,451.32
12,000$1.99523$23,942.76
12,500$1.99098$24,887.25
Manufacturers Standard Package