47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D476X9010B2TE3

DigiKey Part Number
718-593D476X9010B2TE3TR-ND - Tape & Reel (TR)
718-593D476X9010B2TE3CT-ND - Cut Tape (CT)
718-593D476X9010B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D476X9010B2TE3
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D476X9010B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,787
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$4.27500$42.75
50$3.29440$164.72
100$2.99170$299.17
500$2.48198$1,240.99
1,000$2.32444$2,324.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.23865$4,477.30
4,000$2.12978$8,519.12
6,000$2.07522$12,451.32
10,000$2.01478$20,147.80
14,000$1.97944$27,712.16
20,000$1.94544$38,908.80
24,000$1.92933$46,303.92
Manufacturers Standard Package