
593D475X9050D2TE3 | |
|---|---|
DigiKey Part Number | 718-1107-2-ND - Tape & Reel (TR) 718-1107-1-ND - Cut Tape (CT) 718-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D475X9050D2TE3 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D475X9050D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 10 | $8.83600 | $88.36 |
| 50 | $7.06680 | $353.34 |
| 100 | $6.52270 | $652.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.71372 | $2,856.86 |
| 1,000 | $5.42295 | $5,422.95 |
| 1,500 | $5.27735 | $7,916.03 |
| 2,500 | $5.11600 | $12,790.00 |
| 3,500 | $5.02165 | $17,575.78 |
| 5,000 | $4.93087 | $24,654.35 |
| 6,000 | $4.88785 | $29,327.10 |
| 12,000 | $4.74298 | $56,915.76 |
| 12,500 | $4.73531 | $59,191.38 |

