Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D474X9035A2TE3

DigiKey Part Number
718-593D474X9035A2TE3TR-ND - Tape & Reel (TR)
718-593D474X9035A2TE3CT-ND - Cut Tape (CT)
718-593D474X9035A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D474X9035A2TE3
Description
CAP TANT 0.47UF 10% 35V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D474X9035A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.14000$5.14
10$3.18200$31.82
50$2.41500$120.75
100$2.17910$217.91
500$1.78068$890.34
1,000$1.65748$1,657.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.58732$3,174.64
4,000$1.50229$6,009.16
6,000$1.45969$8,758.14
10,000$1.41250$14,125.00
14,000$1.38490$19,388.60
20,000$1.35835$27,167.00
24,000$1.34577$32,298.48
48,000$1.30339$62,562.72
50,000$1.30114$65,057.00
Manufacturers Standard Package