330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D337X96R3D2TE3

DigiKey Part Number
718-593D337X96R3D2TE3TR-ND - Tape & Reel (TR)
718-593D337X96R3D2TE3CT-ND - Cut Tape (CT)
718-593D337X96R3D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D337X96R3D2TE3
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D337X96R3D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
125mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D337K006ATE040KEMET787399-4802-1-ND$27.21000Direct
T495D337K006ATE050KEMET9,272399-4801-1-ND$22.12000Direct
T495D337K006ATE100KEMET125,307399-3883-1-ND$19.90000Direct
TPSD337K006R0045KYOCERA AVX156478-3314-1-ND$13.24000Direct
TPSD337K006R0050KYOCERA AVX441478-4114-1-ND$16.28000Direct
In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.73000$13.73
10$9.10900$91.09
50$7.28420$364.21
100$6.72190$672.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.77100$2,885.50
1,000$5.47675$5,476.75
1,500$5.32939$7,994.09
2,500$5.16606$12,915.15
3,500$5.07057$17,746.99
5,000$4.97869$24,893.45
Manufacturers Standard Package