


TPSD337K006R0050 | |
|---|---|
DigiKey Part Number | 478-4114-2-ND - Tape & Reel (TR) 478-4114-1-ND - Cut Tape (CT) 478-4114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K006R0050 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K006R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.92600 | $109.26 |
| 50 | $8.81340 | $440.67 |
| 100 | $8.16230 | $816.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.38492 | $2,692.46 |
| 1,000 | $5.10424 | $5,104.24 |
| 1,500 | $4.96365 | $7,445.48 |
| 2,500 | $4.80780 | $12,019.50 |
| 3,500 | $4.71672 | $16,508.52 |
| 5,000 | $4.62910 | $23,145.50 |

