


593D336X9025E2TE3 | |
|---|---|
DigiKey Part Number | 718-1037-2-ND - Tape & Reel (TR) 718-1037-1-ND - Cut Tape (CT) 718-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X9025E2TE3 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D336X9025E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.81000 | $12.81 |
| 10 | $8.46900 | $84.69 |
| 50 | $6.76340 | $338.17 |
| 100 | $6.23720 | $623.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.55595 | $2,222.38 |
| 800 | $5.25673 | $4,205.38 |
| 1,200 | $5.10682 | $6,128.18 |
| 2,000 | $4.94071 | $9,881.42 |
| 2,800 | $4.84359 | $13,562.05 |
| 4,000 | $4.75017 | $19,000.68 |
| 4,800 | $4.70587 | $22,588.18 |
| 9,600 | $4.55677 | $43,744.99 |
| 10,000 | $4.54885 | $45,488.50 |

