
593D336X9025D2TE3 | |
|---|---|
DigiKey Part Number | 718-1939-2-ND - Tape & Reel (TR) 718-1939-1-ND - Cut Tape (CT) 718-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X9025D2TE3 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D336X9025D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.06500 | $70.65 |
| 50 | $5.59180 | $279.59 |
| 100 | $5.13660 | $513.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.45388 | $2,226.94 |
| 1,000 | $4.21101 | $4,211.01 |
| 1,500 | $4.08937 | $6,134.05 |
| 2,500 | $3.95456 | $9,886.40 |
| 3,500 | $3.87573 | $13,565.06 |
| 5,000 | $3.79992 | $18,999.60 |
| 6,000 | $3.76399 | $22,583.94 |
| 12,000 | $3.64295 | $43,715.40 |
| 12,500 | $3.63654 | $45,456.75 |

