
593D336X9020D2TE3 | |
|---|---|
DigiKey Part Number | 718-593D336X9020D2TE3TR-ND - Tape & Reel (TR) 718-593D336X9020D2TE3CT-ND - Cut Tape (CT) 718-593D336X9020D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X9020D2TE3 |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D336X9020D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $5.05000 | $50.50 |
| 50 | $3.92760 | $196.38 |
| 100 | $3.58080 | $358.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.05520 | $1,527.60 |
| 1,000 | $2.87057 | $2,870.57 |
| 1,500 | $2.77819 | $4,167.28 |
| 2,500 | $2.67576 | $6,689.40 |
| 3,500 | $2.61589 | $9,155.61 |
| 5,000 | $2.55831 | $12,791.55 |
| 6,000 | $2.53101 | $15,186.06 |
| 12,000 | $2.43911 | $29,269.32 |
| 12,500 | $2.43422 | $30,427.75 |

