
593D336X9010B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D336X9010B2TE3TR-ND - Tape & Reel (TR) 718-593D336X9010B2TE3CT-ND - Cut Tape (CT) 718-593D336X9010B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X9010B2TE3 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D336X9010B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.55200 | $45.52 |
| 50 | $3.52280 | $176.14 |
| 100 | $3.20550 | $320.55 |
| 500 | $2.66782 | $1,333.91 |
| 1,000 | $2.50156 | $2,501.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.41214 | $4,824.28 |
| 4,000 | $2.29729 | $9,189.16 |
| 6,000 | $2.23977 | $13,438.62 |
| 10,000 | $2.17602 | $21,760.20 |
| 14,000 | $2.13874 | $29,942.36 |
| 20,000 | $2.10287 | $42,057.40 |
| 24,000 | $2.08588 | $50,061.12 |

