


593D227X0010E2TE3 | |
|---|---|
DigiKey Part Number | 718-1034-2-ND - Tape & Reel (TR) 718-1034-1-ND - Cut Tape (CT) 718-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D227X0010E2TE3 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D227X0010E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.86600 | $58.66 |
| 50 | $4.59640 | $229.82 |
| 100 | $4.20490 | $420.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.69030 | $1,476.12 |
| 800 | $3.46808 | $2,774.46 |
| 1,200 | $3.35682 | $4,028.18 |
| 2,000 | $3.23354 | $6,467.08 |
| 2,800 | $3.16145 | $8,852.06 |
| 4,000 | $3.09211 | $12,368.44 |
| 4,800 | $3.05927 | $14,684.50 |
| 9,600 | $2.94861 | $28,306.66 |
| 10,000 | $2.94274 | $29,427.40 |

