593D155X0050C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $5.76104
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $3.19422
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.76104
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.32866
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.29650
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.29650
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.25098
Datasheet
1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D155X0050C2TE3

DigiKey Part Number
593D155X0050C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D155X0050C2TE3
Description
CAP TANT 1.5UF 20% 50V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D155X0050C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.19422$1,597.11
Manufacturers Standard Package