


593D107X9016E2TE3 | |
|---|---|
DigiKey Part Number | 718-1030-2-ND - Tape & Reel (TR) 718-1030-1-ND - Cut Tape (CT) 718-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X9016E2TE3 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X9016E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.53500 | $65.35 |
| 50 | $5.14640 | $257.32 |
| 100 | $4.71890 | $471.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.16043 | $1,664.17 |
| 800 | $3.91791 | $3,134.33 |
| 1,200 | $3.79643 | $4,555.72 |
| 2,000 | $3.66182 | $7,323.64 |
| 2,800 | $3.58313 | $10,032.76 |
| 4,000 | $3.50742 | $14,029.68 |
| 4,800 | $3.47156 | $16,663.49 |
| 9,600 | $3.35075 | $32,167.20 |
| 10,000 | $3.34432 | $33,443.20 |

