Tantamount 593D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tantamount 593D
6032-28 (EIA)

593D106X9016A2TE3

DigiKey Part Number
718-593D106X9016A2TE3TR-ND - Tape & Reel (TR)
718-593D106X9016A2TE3CT-ND - Cut Tape (CT)
718-593D106X9016A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X9016A2TE3
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D106X9016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.87000$5.87
10$3.67900$36.79
50$2.81140$140.57
100$2.54460$254.46
500$2.09494$1,047.47
1,000$1.95592$1,955.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.87837$3,756.74
4,000$1.78237$7,129.48
6,000$1.73428$10,405.68
10,000$1.68099$16,809.90
14,000$1.64982$23,097.48
20,000$1.61984$32,396.80
24,000$1.60564$38,535.36
48,000$1.55779$74,773.92
50,000$1.55526$77,763.00
Manufacturers Standard Package