TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR3B(1411)
6032-28 (EIA)

593D106X0020B2TE3

DigiKey Part Number
718-593D106X0020B2TE3TR-ND - Tape & Reel (TR)
718-593D106X0020B2TE3CT-ND - Cut Tape (CT)
718-593D106X0020B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X0020B2TE3
Description
CAP TANT 10UF 20% 20V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D106X0020B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,008
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$4.55200$45.52
50$3.52280$176.14
100$3.20550$320.55
500$2.66782$1,333.91
1,000$2.50156$2,501.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.41214$4,824.28
4,000$2.29729$9,189.16
6,000$2.23977$13,438.62
10,000$2.17602$21,760.20
14,000$2.13874$29,942.36
20,000$2.10287$42,057.40
24,000$2.08588$50,061.12
Manufacturers Standard Package