593D105X0035B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.45320
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.32000
Datasheet

Upgrade


Vishay Sprague
In Stock: 5,656
Unit Price: $7.39000
Datasheet

Upgrade


Vishay Sprague
In Stock: 13,297
Unit Price: $14.12000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.39254
Datasheet

Similar


Vishay Sprague
In Stock: 32,493
Unit Price: $3.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,843
Unit Price: $5.75000
Datasheet

Upgrade


KEMET
In Stock: 1,965
Unit Price: $7.88000
Datasheet

Upgrade


KEMET
In Stock: 14,326
Unit Price: $6.08000
Datasheet

Similar


KEMET
In Stock: 6,667
Unit Price: $4.35000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.75219
Datasheet

Similar


KYOCERA AVX
In Stock: 8,633
Unit Price: $3.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.48662
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR3B(1411)
6032-28 (EIA)

593D105X0035B2TE3

DigiKey Part Number
593D105X0035B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D105X0035B2TE3
Description
CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
593D105X0035B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.99462$3,989.24
Manufacturers Standard Package