
T491B105M035AT | |
---|---|
DigiKey Part Number | 399-3703-2-ND - Tape & Reel (TR) 399-3703-1-ND - Cut Tape (CT) 399-3703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105M035AT |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.66900 | $26.69 |
50 | $2.00680 | $100.34 |
100 | $1.80310 | $180.31 |
500 | $1.45894 | $729.47 |
1,000 | $1.35276 | $1,352.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.26540 | $2,530.80 |
4,000 | $1.19351 | $4,774.04 |
6,000 | $1.15751 | $6,945.06 |
10,000 | $1.11761 | $11,176.10 |
14,000 | $1.09429 | $15,320.06 |
20,000 | $1.07185 | $21,437.00 |
24,000 | $1.06122 | $25,469.28 |
48,000 | $1.02541 | $49,219.68 |
50,000 | $1.02351 | $51,175.50 |