330 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592W337X0010C2T20H

DigiKey Part Number
718-592W337X0010C2T20HTR-ND - Tape & Reel (TR)
718-592W337X0010C2T20HCT-ND - Cut Tape (CT)
718-592W337X0010C2T20HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
592W337X0010C2T20H
Description
CAP TANT 330UF 20% 10V 2812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
592W337X0010C2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.74000$31.74
10$22.50900$225.09
50$18.84620$942.31
100$17.71370$1,771.37
500$15.97760$7,988.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.50735$15,507.35
2,000$15.00871$30,017.42
3,000$14.75881$44,276.43
5,000$14.48176$72,408.80
Manufacturers Standard Package