
592W337X0010C2T20H | |
|---|---|
DigiKey Part Number | 718-592W337X0010C2T20HTR-ND - Tape & Reel (TR) 718-592W337X0010C2T20HCT-ND - Cut Tape (CT) 718-592W337X0010C2T20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592W337X0010C2T20H |
Description | CAP TANT 330UF 20% 10V 2812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592W337X0010C2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.74000 | $31.74 |
| 10 | $22.50900 | $225.09 |
| 50 | $18.84620 | $942.31 |
| 100 | $17.71370 | $1,771.37 |
| 500 | $15.97760 | $7,988.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.50735 | $15,507.35 |
| 2,000 | $15.00871 | $30,017.42 |
| 3,000 | $14.75881 | $44,276.43 |
| 5,000 | $14.48176 | $72,408.80 |

