592D686X06R3B2T13H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $8.54301
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.54301
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.54301
Datasheet

Similar


Vishay Sprague
In Stock: 2,000
Unit Price: $7.19951
Datasheet
68 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D686X06R3B2T13H

DigiKey Part Number
592D686X06R3B2T13H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D686X06R3B2T13H
Description
CAP TANT 68UF 20% 6.3V 1611
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6.3 V 1611 (4028 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D686X06R3B2T13H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.051" (1.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.54301$17,086.02
Manufacturers Standard Package