
592D477X96R3C2T16H | |
|---|---|
DigiKey Part Number | 718-592D477X96R3C2T16HTR-ND - Tape & Reel (TR) 718-592D477X96R3C2T16HCT-ND - Cut Tape (CT) 718-592D477X96R3C2T16HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D477X96R3C2T16H |
Description | CAP TANT 470UF 10% 6.3V 2812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D477X96R3C2T16H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.92000 | $38.92 |
| 10 | $28.04100 | $280.41 |
| 50 | $23.70860 | $1,185.43 |
| 100 | $22.36980 | $2,236.98 |
| 500 | $20.72096 | $10,360.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.78869 | $19,788.69 |
| 2,000 | $19.19887 | $38,397.74 |
| 3,000 | $18.90319 | $56,709.57 |

