47 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D476X9010R2T15H

DigiKey Part Number
718-592D476X9010R2T15HTR-ND - Tape & Reel (TR)
718-592D476X9010R2T15HCT-ND - Cut Tape (CT)
718-592D476X9010R2T15HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
592D476X9010R2T15H
Description
CAP TANT 47UF 10% 10V 2824
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D476X9010R2T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.33000$35.33
10$25.30000$253.00
50$21.29200$1,064.60
100$20.05280$2,005.28
500$18.34928$9,174.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.65393$17,653.93
2,000$17.10862$34,217.24
3,000$16.83542$50,506.26
Manufacturers Standard Package