
592D476X9010R2T15H | |
|---|---|
DigiKey Part Number | 718-592D476X9010R2T15HTR-ND - Tape & Reel (TR) 718-592D476X9010R2T15HCT-ND - Cut Tape (CT) 718-592D476X9010R2T15HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D476X9010R2T15H |
Description | CAP TANT 47UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D476X9010R2T15H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.33000 | $35.33 |
| 10 | $25.30000 | $253.00 |
| 50 | $21.29200 | $1,064.60 |
| 100 | $20.05280 | $2,005.28 |
| 500 | $18.34928 | $9,174.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.65393 | $17,653.93 |
| 2,000 | $17.10862 | $34,217.24 |
| 3,000 | $16.83542 | $50,506.26 |

