Image for 592D337X96R3V2T035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D337X96R3V2T035

DigiKey Part Number
592D337X96R3V2T035-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D337X96R3V2T035
Description
CAP TANT 330UF 10% 6.3V 3017
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF Conformal Coated Tantalum Capacitors 6.3 V 3017 (7644 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3017 (7644 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.80198$13,801.98
Manufacturers Standard Package