592D336X96R3C2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $12.28868
Datasheet
33 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D336X96R3C2T15H

DigiKey Part Number
592D336X96R3C2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D336X96R3C2T15H
Description
CAP TANT 33UF 10% 6.3V 2812
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 6.3 V 2812 (7132 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D336X96R3C2T15H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2812 (7132 Metric)
Part Status
Active
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
6.3 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
592D336X9010C2T15HVishay Sprague0592D336X9010C2T15H-ND$12.28868Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.28868$12,288.68
Manufacturers Standard Package