Similar

592D336X9010C2T15H | |
|---|---|
DigiKey Part Number | 592D336X9010C2T15H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D336X9010C2T15H |
Description | CAP TANT 33UF 10% 10V 2812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D336X9010C2T15H Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D336X9010C2T | Vishay Sprague | 0 | 595D336X9010C2T-ND | $11.40766 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.28868 | $12,288.68 |


