22 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D226X9010A2T13H

DigiKey Part Number
591D226X9010A2T13H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D226X9010A2T13H
Description
CAP TANT 22UF 10% 10V 1507
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D226X9010A2T13H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max)
0.051" (1.30mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.50158$18,753.95
Manufacturers Standard Package