Direct
Upgrade
Upgrade

591D157X0010C2T20H | |
|---|---|
DigiKey Part Number | 591D157X0010C2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591D157X0010C2T20H |
Description | CAP TANT 150UF 20% 10V 2812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2812 (7132 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D157X0010C2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.90983 | $13,909.83 |



