591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D107X9010B2T20H

DigiKey Part Number
718-1628-2-ND - Tape & Reel (TR)
718-1628-1-ND - Cut Tape (CT)
718-1628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
591D107X9010B2T20H
Description
CAP TANT 100UF 10% 10V 1611
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D107X9010B2T20H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.20000$27.20
10$19.09100$190.91
50$15.86420$793.21
100$14.86510$1,486.51
500$13.17594$6,587.97
1,000$13.12350$13,123.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.46663$24,933.26
4,000$12.10476$48,419.04
6,000$11.92334$71,540.04
Manufacturers Standard Package