550D106X9035R2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.79933
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $28.35320
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $24.82987
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $30.97213
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $23.57867
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $29.24560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $25.65533
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $31.90827
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $28.01430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $28.01430
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $80.43000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $86.60000
Datasheet
550D106X0035R2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550D106X9035R2B

DigiKey Part Number
550D106X9035R2B-ND
Manufacturer
Manufacturer Product Number
550D106X9035R2B
Description
CAP TANT 10UF 10% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
550D106X9035R2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$95.28700$4,764.35
Manufacturers Standard Package